LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS C8051F352-GQ

Manufacturer
MPN
C8051F352-GQ
LCSC Part #
C1337399
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
51 Series 8 Bit 50MHz LQFP-32(7x7) Microcontrollers RoHS
DatasheetSILICON LABS C8051F352-GQ
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingLQFP-32(7x7)
DAC (Bit)8bit
ADC (Bit)16bit
Number of I/O17
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • No missing codes
  • 0.0015% nonlinearity
  • Programmable conversion rates up to 1 ksps
  • 8-Input multiplexer
  • 1x to 128x PGA
  • Built-in temperature sensor
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current (0.4 μA)
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (No emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-Chips, target pods, and sockets
  • Low Cost, Complete Development Kit
  • Pipelined Instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 50 MIPS throughput
  • Expanded interrupt handler
  • 768 Bytes (256 + 512) On-Chip RAM
  • 8 kB Flash; In-system programmable in 512-byte Sectors
  • 17 Port I/O; All 5 V tolerant with high sink current
  • Enhanced UART, SMBus, and SPI Serial Ports
  • Four general purpose 16-bit counter/timers
  • 16-bit programmable counter array (PCA) with three capture/compare modules
  • Real time clock mode using PCA or timer and external clock source
  • Internal Oscillator: 24.5 MHz with ± 2% accuracy, supports UART operation
  • External Oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Clock multiplier to achieve 50 MHz internal clock
  • Can switch between clock sources on-the-fly