LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATXMEGA16E5-AU

Manufacturer
MPN
ATXMEGA16E5-AU
LCSC Part #
C1337271
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
XMEGA E5 8/16-bit Microcontroller
DatasheetMICROCHIP ATXMEGA16E5-AU
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O26
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~3.6V
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8/16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The AVR XMEGA E5 is a family of low power, high performance, and peripheral rich 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. The XMEGA E5 is a 32-pins device ranging from 8KB to 32KB Flash, with 1KB to 4KB SRAM, 512Bytes to 1KB EEPROM and up to 4KB boot section. The ATxmegaE5 devices operate at a maximum frequency of 32MHz. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High-performance, low-power AVR XMEGA 8/16-bit Microcontroller
  • Nonvolatile program and data memories
  • 8K – 32KB of in-system self-programmable flash
  • 2K – 4KB boot section
  • 512Bytes – 1KB EEPROM 1K – 4KB internal SRAM
  • Four-channel enhanced DMA controller with 8/16-bit address match
  • Eight-channel event system
  • Asynchronous and synchronous signal routing
  • Quadrature encoder with rotary filter
  • Three 16-bit timer/counters
  • One timer/counter with four output compare or input capture channels
  • Two timer/counter with two output compare or input capture channels
  • High resolution extension enabling down to 4ns PWM resolution
  • Waveform extension for control of motor, LED, lighting, H-bridge, high drives, and more
  • Fault extension for safe and deterministic handling and/or shut-down of external driver
  • CRC-16 (CRC-CCITT) and CRC-32 (IEEE 802.3) generator
  • XMEGA Custom Logic (XCL) module with timer, counter and logic fu
  • Two 8-bit timer/counters with capture/compare and 16-bit cascade mode
  • Connected to one USART to support custom data frame length
  • Connected to pins and event system to do programmable logic functions
  • MUX, AND, NAND, OR, NOR, XOR, XNOR, NOT, D-Flip-Flop, D Latch, RS Latch
  • Two USARTs with full-duplex and single wire half-duplex configuration
  • Master SPI mode
  • Support custom protocols with configurable data frame length up to 256-bit
  • System wake-up from deep sleep modes when used with internal 8MHz o
  • One two-wire interface with dual address match (I2C and SMBus compatible)
  • Bridge configuration for simultaneous master and slave operation
  • Up to 1MHz bus speed support
  • One serial peripheral interface (SPI)
  • 16-bit real time counter with separate oscillator and digital correction
  • One sixteen-channel, 12-bit, 300ksps Analog to Digital Converter with:
    • Offset and gain correction
    • Averaging
    • Over-sampling and decimation
  • One two-channel, 12-bit, 1Msps Digital to Analog Converter
  • Two Analog Comparators with window compare function and current sources
  • External interrupts on all general purpose I/O pins
  • Programmable watchdog timer with separate on-chip ultra low power oscillator
  • QTouch library support
  • Capacitive touch buttons, sliders and wheels
  • Special microcontroller features
  • Power-on reset and programmable brown-out detection
  • Internal and external clock options with PLL
  • Programmable multilevel interrupt controller
  • Five sleep modes
  • Programming and debug interface
  • PDI (Program and Debug Interface)
  • I/O and Packages
  • 26 programmable I/O pins
  • 7x7mm 32-lead TQFP
  • 5x5mm 32-lead VQFN
  • 4x4mm 32-lead UQFN
  • Operating Voltage
  • 1.6 – 3.6V
  • Operating frequency
  • 0 – 12MHz from 1.6V
  • 0 – 32MHz from 2.7V