LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32F413ZHT6

Manufacturer
MPN
STM32F413ZHT6
LCSC Part #
C1337238
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
Arm-Cortex-M4 32b MCU+FPU, 125 DMIPS, up to 1.5MB Flash, 320KB RAM, USB OTG FS, 1 ADC, 2 DACs, 2 DFSDMs
DatasheetST STM32F413ZHT6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O114
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1.5MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

This is a 32-bit MCU based on the Arm®-Cortex®-M4 with an integrated FPU, featuring Dynamic Efficiency Line and eBAM modes, available in multiple package options, suitable for electronic device development requiring high-efficiency processing and low power consumption.

Features

AI Translation
  • Dynamic Efficiency Line with eBAM (enhanced Batch Acquisition Mode)
  • 1.7 V to 3.6 V power supply
  • -40 °C to 85/105/125 °C temperature range
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories:
    • Up to 1.5 Mbytes of Flash memory
    • 320 Kbytes of SRAM
    • Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory
    • Dual mode Quad-SPI interface
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • 1.7 to 3.6 V application supply and I/Os
  • POR, PDR, PVD and BOR
  • 4-to-26 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC
  • 32 kHz oscillator for RTC with calibration
  • Internal 32 kHz RC with calibration
  • Power consumption:
    • Run: 112 μA/MHz (peripheral off)
    • Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ.; 80 μA max @25 °C
    • Stop (Flash in Deep power down mode, slow wakeup time): 15 μA Typ.; 46 μA max @25 °C
    • Standby without RTC: 1.1 μA Typ.; 14.7 μA max at @85 °C
    • VBAT supply for RTC: 1 μA @25 °C
  • 2x12-bit D/A converters
  • 1×12-bit, 2.4 MSPS ADC: up to 16 channels
  • 6x digital filters for sigma delta modulator, 12x PDM interfaces, with stereo microphone and sound source localization support
  • General-purpose DMA: 16-stream DMA
  • Up to 18 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer, and a low-power timer
  • Debug mode:
    • Serial wire debug (SWD) & JTAG
    • Cortex-M4 Embedded Trace Macrocell
  • Up to 114 I/O ports with interrupt capability
  • Up to 109 fast I/Os up to 100 MHz
  • Up to 114 five V-tolerant I/Os
  • Up to 24 communication interfaces:
    • Up to 4x I²C interfaces (SMBus/PMBus)
    • Up to 10 UARTs: 4 USARTs / 6 UARTs (2 x 12.5 Mbit/s, 2 x 6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
    • Up to 5 SPI/I2S (up to 50 Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces
    • SDIO interface (SD/MMC/eMMC)
    • Advanced connectivity: USB 2.0 full-speed
    • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
    • 3x CAN (2.0B Active)
    • 1xSAI
  • True random number generator
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar
  • All packages are ECOPACK2