LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST SM15T22A

Manufacturer
MPN
SM15T22A
LCSC Part #
C133708
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
39.3VC Clamp 254A@8/20us Ipp TVS DIODE SMC(DO-214AB)
DatasheetST SM15T22A
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMC(DO-214AB)
Clamping Voltage39.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)254A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown22V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)18.8V

Introduction

AI Translation

The SM15T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 1500 W (10/1000 µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15T are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 1500 W (10/1000 µs) 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • IEC 61000-4-2 level 4 – 15 kV (air discharge) – 8 kV (contact discharge)
  • MIL STD 883G, method 3015-7: class 3B 25 kV HBM (human body model)
  • UL 497B file number: QVGQ2.E136224
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 soldererabilty
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint