VISHAY IHLP2020BZERR33M11
| Manufacturer | |
| MPN | IHLP2020BZERR33M11 |
| LCSC Part # | C1337033 |
| Packaging | SMD,5.5x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 330nH 5.5mΩ SMD,5.5x5.2mm |
| Datasheet | VISHAY IHLP2020BZERR33M11 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 13A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 13A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 13A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 13A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C1337033 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



