VISHAY IHTH1125MZEBR47M5A
| Manufacturer | |
| MPN | IHTH1125MZEBR47M5A |
| LCSC Part # | C1336946 |
| Packaging | Through Hole,D=30mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 112A 0.26mΩ Through Hole,D=30mm |
| Datasheet | VISHAY IHTH1125MZEBR47M5A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 112A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.26mΩ | |
| Current - Saturation(Isat) | 112A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 112A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.26mΩ | |
| Current - Saturation(Isat) | 112A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6416 | $ 6.64 |
| 200+ | $ 2.5715 | $ 514.30 |
| 500+ | $ 2.4804 | $ 1240.20 |
| 1,000+ | $ 2.4356 | $ 2435.60 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 112A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.26mΩ | |
| Current - Saturation(Isat) | 112A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=30mm | |
| Current Rating | 112A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.26mΩ | |
| Current - Saturation(Isat) | 112A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IHTH1125KZEBR47M5A | VISHAY | Through Hole,D=28.6mm | 0 | $ 6.1647 | ||
| IHTH1500MZEBR47M5A | VISHAY | Through Hole,D=38.1mm | 0 | $ 11.3993 |

