BOURNS 2113-V-RC
| Manufacturer | |
| MPN | 2113-V-RC |
| LCSC Part # | C1336557 |
| Packaging | Through Hole,D=0.9mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 2.2A 150mΩ Through Hole,D=0.9mm |
| Datasheet | BOURNS 2113-V-RC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=0.9mm | |
| Current Rating | 2.2A | |
| Inductance | 120uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=0.9mm | |
| Current Rating | 2.2A |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8692 | $ 1.87 |
| 200+ | $ 0.7239 | $ 144.78 |
| 500+ | $ 0.6977 | $ 348.85 |
| 1,000+ | $ 0.6854 | $ 685.40 |
Standard Packaging154/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=0.9mm | |
| Current Rating | 2.2A | |
| Inductance | 120uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=0.9mm | |
| Current Rating | 2.2A |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

