VISHAY IHSM7832PJ821L
| Manufacturer | |
| MPN | IHSM7832PJ821L |
| LCSC Part # | C1336333 |
| Packaging | SMD,21.3x8.1mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 2.08Ω SMD,21.3x8.1mm |
| Datasheet | VISHAY IHSM7832PJ821L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,21.3x8.1mm | |
| Inductance | 820uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 230mA | |
| DC Resistance(DCR) | 2.08Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,21.3x8.1mm | |
| Inductance | 820uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 230mA | |
| DC Resistance(DCR) | 2.08Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0054 | $ 4.01 |
| 200+ | $ 1.5497 | $ 309.94 |
| 500+ | $ 1.4957 | $ 747.85 |
| 1,000+ | $ 1.4694 | $ 1469.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,21.3x8.1mm | |
| Inductance | 820uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 230mA | |
| DC Resistance(DCR) | 2.08Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,21.3x8.1mm | |
| Inductance | 820uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 230mA | |
| DC Resistance(DCR) | 2.08Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

