VISHAY IHSM3825PJ221L
| Manufacturer | |
| MPN | IHSM3825PJ221L |
| LCSC Part # | C1336312 |
| Packaging | SMD,5.7x11.2mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 3.65Ω SMD,5.7x11.2mm |
| Datasheet | VISHAY IHSM3825PJ221L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.7x11.2mm | |
| Inductance | 220uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.65Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.7x11.2mm | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.65Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1503 | $ 3.15 |
| 200+ | $ 1.2194 | $ 243.88 |
| 500+ | $ 1.1762 | $ 588.10 |
| 1,000+ | $ 1.1561 | $ 1156.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.7x11.2mm | |
| Inductance | 220uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.65Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,5.7x11.2mm | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 280mA | |
| DC Resistance(DCR) | 3.65Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

