LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2300HT-1R8-V-RC product image
Images for reference only

BOURNS 2300HT-1R8-V-RC

Manufacturer
MPN
2300HT-1R8-V-RC
LCSC Part #
C1336221
Packaging
Through Hole,D=1.3mm
Customer #
Key Attributes
FIXED IND 1.8uH 34.6A 3mΩ Through Hole,D=1.3mm
DatasheetBOURNS 2300HT-1R8-V-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2508$ 4.25
200+$ 1.6454$ 329.08
500+$ 1.5883$ 794.15
1,000+$ 1.559$ 1559.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingThrough Hole,D=1.3mm
Current Rating34.6A
Inductance1.8uH
Tolerance±15%
DC Resistance(DCR)3mΩ
Current - Saturation(Isat)-