ABRACON AIRD-02-270K
| Manufacturer | |
| MPN | AIRD-02-270K |
| LCSC Part # | C1336137 |
| Packaging | Through Hole,D21xL21mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 5.5A 26mΩ Through Hole,D21xL21mm |
| Datasheet | ABRACON AIRD-02-270K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 5.5A | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 20A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 20A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5593 | $ 3.56 |
| 200+ | $ 1.3784 | $ 275.68 |
| 500+ | $ 1.329 | $ 664.50 |
| 1,000+ | $ 1.3058 | $ 1305.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 5.5A | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 20A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 20A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MEQ3635-270M-D | COILMX | Through Hole,36x35.7mm | 26 | $ 11.7934 | ||
| DC780-273K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0751 | ||
| DC780R-273K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0751 | ||
| AIRD-03-270K | ABRACON | Through Hole,D28xL21mm | 0 | $ 3.4945 | ||
| RDC30-270K-RC | Allied Components International | Through Hole,D=27.9mm | 0 | $ 6.8657 | ||
| DC1390-273K | API Delevan | Through Hole,D=37.6mm | 0 | $ 25.7359 | ||
| DC1390R-273K | API Delevan | Through Hole,D=37.6mm | 0 | $ 25.7394 | ||
| RDC40-270K-RC | Allied Components International | Through Hole,D=38.1mm | 0 | $ 21.1379 | ||
| CTDR5F-270K | Central | Through Hole,D=38.1mm | 0 | $ 41.1021 | ||
| CTDR6F-270K | Central | Through Hole,D=50.8mm | 0 | $ 58.7224 |

