LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY IHD3EB3R9L

Manufacturer
MPN
IHD3EB3R9L
LCSC Part #
C1336085
Packaging
Through Hole,D11.68xL22.86mm
Customer #
Key Attributes
FIXED IND 3.9uH 4A 7mΩ Through Hole,D11.68xL22.86mm
DatasheetVISHAY IHD3EB3R9L
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerVISHAY
PackagingThrough Hole,D11.68xL22.86mm
Current Rating4A
Inductance3.9uH
Tolerance±15%
Frequency - Self Resonant-
Current - Saturation(Isat)-
DC Resistance(DCR)7mΩ
Type-
Q @ Frequency-
Application GradeConsumer grade