VISHAY IHD1RR8R2L
| Manufacturer | |
| MPN | IHD1RR8R2L |
| LCSC Part # | C1335694 |
| Packaging | Through Hole,D6.85xL17.78mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 3A 28mΩ Through Hole,D6.85xL17.78mm |
| Datasheet | VISHAY IHD1RR8R2L |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.85xL17.78mm | |
| Current Rating | 3A | |
| Inductance | 8.2uH | |
| Tolerance | ±15% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 28mΩ | |
| Type | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.85xL17.78mm | |
| Current Rating | 3A | |
| Inductance | 8.2uH | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 28mΩ | |
| Type | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4079 | $ 2.41 |
| 200+ | $ 0.9323 | $ 186.46 |
| 500+ | $ 0.8999 | $ 449.95 |
| 1,000+ | $ 0.8829 | $ 882.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.85xL17.78mm | |
| Current Rating | 3A | |
| Inductance | 8.2uH | |
| Tolerance | ±15% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 28mΩ | |
| Type | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.85xL17.78mm | |
| Current Rating | 3A | |
| Inductance | 8.2uH | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 28mΩ | |
| Type | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
C1335694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

