LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA2197IDGKT

Manufacturer
MPN
OPA2197IDGKT
LCSC Part #
C133553
Packaging
VSSOP-8
Customer #
Key Attributes
OPAx197 36-V Precision Rail-to-Rail Input/Output Low Offset Voltage Operational Amplifiers
DatasheetTI OPA2197IDGKT
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Quiescent Current1mA
Gain Bandwidth Product10MHz
Output Current65mA
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)2pA
Input Voltage Noise Density5.5nV/√Hz@1kHz
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current5pA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V
Input Offset Voltage Drift(Vos TC)2.5uV/℃

Introduction

AI Translation

The OPAx197 family (OPA197, OPA2197, and OPA4197) is a new generation of 36-V operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±25 μv, typ), low offset drift (±0.25 μv/°C, typ), and 10-MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current (±65 mA), high capacitive load drive of up to 1 nF, and high slew rate (20 V/μs) make the OPA197 a robust, highperformance operational amplifier for high-voltage, industrial applications. The OPA197 family of op amps is available in standard packages and is specified from -40°C to +125°C.

Features

AI Translation
  • Low Offset Voltage: ±250 μv (max)
  • Low Offset Voltage Drift: ±2.5 μv/°C (max)
  • Low Noise: 5.5 nV/√Hz at 1 kHz
  • High Common-Mode Rejection: 120 dB (min)
  • Low Bias Current: ±5 pA (typ)
  • Rail-to-Rail Input and Output
  • Wide Bandwidth: 10-MHz GBW
  • High Slew Rate: 20 V/μs
  • Low Quiescent Current: 1 mA per Amplifier (typ)
  • Wide Supply: ±2.25 V to ±18 V, +4.5 V to +36 V
  • EMI- and RFI-Filtered Inputs
  • Differential Input Voltage Range to Supply Rail
  • High Capacitive Load Drive Capability: 1 nF
  • Industry Standard Packages: Single in SOIC-8, SOT-5, and VSSOP-8; Dual in SOIC-8 and VSSOP-8; Quad in SOIC-14 and TSSOP-14

Applications

AI Translation
  • Multiplexed Data-Acquisition Systems
  • Test and Measurement Equipment
  • High-Resolution ADC Driver Amplifiers
  • SAR ADC Reference Buffers
  • Programmable Logic Controllers
  • High-Side and Low-Side Current Sensing
  • High Precision Comparators