TI SN74LVC14ADR
| Manufacturer | |
| MPN | SN74LVC14ADR |
| LCSC Part # | C133541 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Schmitt-Trigger Inverters |
| Datasheet | TI SN74LVC14ADR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 6.2ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 150mV~800mV | |
| Input Logic Level - High | 1.3V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.25V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 6.2ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 150mV~800mV | |
| Input Logic Level - High | 1.3V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.25V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The SN54LVC14A hex Schmitt-trigger inverter is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC14A hex Schmitt-trigger inverter is designed for 1.65-V to 3.6-V VCC operation. The devices contain six independent inverters and perform the Boolean function Y = A̅. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V or 5-V system environment.
Features
- Operate From 1.65 V to 3.6 VCC
- Specified From -40 °C to 85 °C, -40 °C to 125 °C, and -55 °C to 125 °C
- Inputs Accept Voltages to 5.5 V
- Max tpd of 6.4 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 °C
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 °C
- Support Live Insertion, Partial-Power-Down Mode and Back Drive protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Barcode Scanner
- Cable Solutions
- E-Books
- Embedded PCs
- Field Transmitter: Temperature or Pressure Sensors
- Fingerprint Biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network-Attached Storage (NAS)
- Server Motherboard and PSU
- Software Defined Radio (SDR)
- TV: High Definition (HDTV), LCD, and Digital Video Communications Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 6.2ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 150mV~800mV | |
| Input Logic Level - High | 1.3V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.25V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Push-pull | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 6.2ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 150mV~800mV | |
| Input Logic Level - High | 1.3V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.25V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The SN54LVC14A hex Schmitt-trigger inverter is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC14A hex Schmitt-trigger inverter is designed for 1.65-V to 3.6-V VCC operation. The devices contain six independent inverters and perform the Boolean function Y = A̅. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V or 5-V system environment.
Features
- Operate From 1.65 V to 3.6 VCC
- Specified From -40 °C to 85 °C, -40 °C to 125 °C, and -55 °C to 125 °C
- Inputs Accept Voltages to 5.5 V
- Max tpd of 6.4 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 °C
- Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 °C
- Support Live Insertion, Partial-Power-Down Mode and Back Drive protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Barcode Scanner
- Cable Solutions
- E-Books
- Embedded PCs
- Field Transmitter: Temperature or Pressure Sensors
- Fingerprint Biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network-Attached Storage (NAS)
- Server Motherboard and PSU
- Software Defined Radio (SDR)
- TV: High Definition (HDTV), LCD, and Digital Video Communications Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
C133541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



