SUSUMU PCMB104E-3R3MS
| Manufacturer | |
| MPN | PCMB104E-3R3MS |
| LCSC Part # | C1335305 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 11A 11mΩ |
| Datasheet | SUSUMU PCMB104E-3R3MS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 11A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14.5A | |
| DC Resistance(DCR) | 11mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14.5A | |
| DC Resistance(DCR) | 11mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.991 | $ 0.99 |
| 200+ | $ 0.3844 | $ 76.88 |
| 500+ | $ 0.3705 | $ 185.25 |
| 1,000+ | $ 0.3643 | $ 364.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 11A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14.5A | |
| DC Resistance(DCR) | 11mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SUSUMU | |
| Packaging | - | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14.5A | |
| DC Resistance(DCR) | 11mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCIHP1040-3R3M | Bao Cheng | SMD | 25 | $ 0.34 | ||
| PSPMAA0805-3R3M-ANP | PROD Tech | SMD,8.5x8mm | 7,110 | $0.2493 $0.2932 | ||
| MPX1D0840L3R3 | KEMET | SMD,8.7x8mm | 98 | $ 2.2989 | ||
| AAPS1040M3R3A | Coilank | SMD,11.5x10mm | 24,410 | $0.3085 $0.3505 | ||
| SRYH.1040.YF3R3MT00 | SOREDE | SMD,11x10mm | 2,055 | $0.1862 $0.196 | ||
| SLB1050P3R3MTT | Sunltech | SMD,10.5x10.2mm | 455 | $ 0.8306 | ||
| SRP1238A-3R3M | BOURNS | SMD,13.5x12.5mm | 0 | $ 2.5799 | ||
| MPX1D1040L3R3 | KEMET | SMD,10.8x10mm | 0 | $ 0.7054 | ||
| BMMA001010453R3MX2 | Chilisin | SMD,11.5x10mm | 0 | $ 0.3126 | ||
| MPXV1D0840L3R3 | KEMET | SMD,8x8mm | 0 | $ 0.787 |

