LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2000-220-V-RC product image
Images for reference only

BOURNS 2000-220-V-RC

Manufacturer
MPN
2000-220-V-RC
LCSC Part #
C1335287
Packaging
Through Hole,D=0.7mm
Customer #
Key Attributes
FIXED IND 22uH 4.3A 35mΩ Through Hole,D=0.7mm
DatasheetBOURNS 2000-220-V-RC
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5157$ 1.52
200+$ 0.5866$ 117.32
360+$ 0.5665$ 203.94
1,080+$ 0.5557$ 600.16
Standard Packaging360/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingThrough Hole,D=0.7mm
Current Rating4.3A
Inductance22uH
Tolerance±20%
DC Resistance(DCR)35mΩ
Current - Saturation(Isat)-