BOURNS 78F5R6J-RC
| Manufacturer | |
| MPN | 78F5R6J-RC |
| LCSC Part # | C1333623 |
| Packaging | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 500mA 400mΩ Through Hole,D2.8xL7.1mm |
| Datasheet | BOURNS 78F5R6J-RC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 500mA | |
| Inductance | 5.6uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 32MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | - | |
| Q @ Frequency | 45@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 500mA | |
| Inductance | 5.6uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 32MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | - | |
| Q @ Frequency | 45@7.9MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1023 | $ 0.10 |
| 10+ | $ 0.0813 | $ 0.81 |
| 30+ | $ 0.0708 | $ 2.12 |
| 100+ | $ 0.063 | $ 6.30 |
| 500+ | $ 0.0567 | $ 28.35 |
| 1,000+ | $ 0.0536 | $ 53.60 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 500mA | |
| Inductance | 5.6uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 32MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | - | |
| Q @ Frequency | 45@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 500mA | |
| Inductance | 5.6uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 32MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | - | |
| Q @ Frequency | 45@7.9MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

