TDK MLF2012C680MTD25
| Manufacturer | |
| MPN | MLF2012C680MTD25 |
| LCSC Part # | C1332991 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2mA 2Ω 0805 |
| Datasheet | TDK MLF2012C680MTD25 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 9MHz | |
| DC Resistance(DCR) | 2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@1MHz | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 9MHz | |
| DC Resistance(DCR) | 2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@1MHz | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 9MHz | |
| DC Resistance(DCR) | 2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@1MHz | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 9MHz | |
| DC Resistance(DCR) | 2Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 25@1MHz | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
C1332991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

