TDK MLG0603P3N5STD25
| Manufacturer | |
| MPN | MLG0603P3N5STD25 |
| LCSC Part # | C1332937 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.5nH 450mA 120mΩ 0201 |
| Datasheet | TDK MLG0603P3N5STD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 3.5nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6.5GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 3.5nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6.5GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0316 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 3.5nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6.5GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 450mA | |
| Inductance | 3.5nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 6.5GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
C1332937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP03TN3N5B02D | muRata | 0201 | 12,500 | $ 0.0143 | ||
| MLG0603P3N5CT000 | TDK | 0201 | 0 | $ 0.0163 | ||
| MLG0603P3N5BTD25 | TDK | 0201 | 0 | $ 0.0351 | ||
| MLG0603P3N5BT000 | TDK | 0201 | 0 | $ 0.0039 | ||
| MLG0603P3N5ST000 | TDK | 0201 | 0 | $ 0.0374 | ||
| MLG0603P3N5CTD25 | TDK | 0201 | 0 | $ 0.0716 | ||
| MHQ0603P3N5CT000 | TDK | 0201 | 0 | $ 0.036 | ||
| MHQ0603P3N5ST000 | TDK | 0201 | 0 | $ 0.0397 | ||
| MHQ0603P3N5BT000 | TDK | 0201 | 0 | $ 0.0849 | ||
| MHQ0603P3N5BTD25 | TDK | 0201 | 0 | $ 0.0968 |

