TDK MLF1005VR22KT
| Manufacturer | |
| MPN | MLF1005VR22KT |
| LCSC Part # | C1332781 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 160mA 470mΩ 0402 |
| Datasheet | TDK MLF1005VR22KT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 160mA | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 290MHz | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 160mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 290MHz | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0943 | $ 0.09 |
| 200+ | $ 0.0365 | $ 7.30 |
| 500+ | $ 0.0353 | $ 17.65 |
| 1,000+ | $ 0.0346 | $ 34.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 160mA | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 290MHz | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 160mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 290MHz | |
| DC Resistance(DCR) | 470mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 15@25MHz |
Help & FeedbackShow similar products (0) >
C1332781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHW1005F-R22KTF | APV | 0402 | 14,680 | $0.0820 $0.0863 | ||
| HWF1005KR22DS | Coilank | 0402 | 500 | $ 0.0716 | ||
| AHWF1005KR22DS | Coilank | 0402 | 490 | $ 0.1354 | ||
| MWI0402IFR22KST-HF | MYX | 0402 | 10 | $ 0.0696 | ||
| 0402HPH-R22XJLW | Coilcraft | 0402 | 10 | $ 0.7164 | ||
| MLF1005VR22JTD25 | TDK | 0402 | 0 | $ 0.049 | ||
| MLF1005VR22JT000 | TDK | 0402 | 0 | $ 0.0443 | ||
| LQB15NNR22K10D | muRata | 0402 | 0 | $ 0.0442 | ||
| LQB15NNR22M10D | muRata | 0402 | 0 | $ 0.0324 | ||
| MCEE1005TR22MHN | Taiyo Yuden | 0402 | 0 | $ 0.1549 |

