TDK MLG0603S91NJTD25
| Manufacturer | |
| MPN | MLG0603S91NJTD25 |
| LCSC Part # | C1332616 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 91nH 50mA 2.97Ω 0201 |
| Datasheet | TDK MLG0603S91NJTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 91nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 770MHz | |
| DC Resistance(DCR) | 2.97Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 5@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 91nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 770MHz | |
| DC Resistance(DCR) | 2.97Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 5@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0371 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 91nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 770MHz | |
| DC Resistance(DCR) | 2.97Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 5@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 50mA | |
| Inductance | 91nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 770MHz | |
| DC Resistance(DCR) | 2.97Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 5@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C1332616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLG0603S91NJT000 | TDK | 0201 | 0 | $ 0.0158 | ||
| MLG0603S91NHTD25 | TDK | 0201 | 0 | $ 0.0414 | ||
| MLG0603S91NHT000 | TDK | 0201 | 0 | $ 0.0664 | ||
| MLG0603P91NJTD25 | TDK | 0201 | 0 | $ 0.032 | ||
| MLG0603P91NJT000 | TDK | 0201 | 0 | $ 0.0022 | ||
| MLG0603P91NHT000 | TDK | 0201 | 0 | $ 0.0172 | ||
| MLG0603P91NHTD25 | TDK | 0201 | 0 | $ 0.0351 | ||
| MCL2V0603-910-R | EATON | 0201 | 0 | $ 0.0142 | ||
| LQP03TN91NH02D | muRata | 0201 | 0 | $ 0.0039 | ||
| LQP03HQ91NH02D | muRata | 0201 | 0 | $ 0.4694 |

