TDK MLG0603S9N1HTD25
| Manufacturer | |
| MPN | MLG0603S9N1HTD25 |
| LCSC Part # | C1332589 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 9.1nH 200mA 510mΩ 0201 |
| Datasheet | TDK MLG0603S9N1HTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 200mA | |
| Inductance | 9.1nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3.4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 510mΩ | |
| Q @ Frequency | 5@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 200mA | |
| Inductance | 9.1nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3.4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 510mΩ | |
| Q @ Frequency | 5@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0408 | $ 0.04 |
| 200+ | $ 0.0158 | $ 3.16 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.015 | $ 15.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 200mA | |
| Inductance | 9.1nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3.4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 510mΩ | |
| Q @ Frequency | 5@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 200mA | |
| Inductance | 9.1nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Frequency - Self Resonant | 3.4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 510mΩ | |
| Q @ Frequency | 5@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, fabricated with ceramic and high-frequency conductive materials via multilayer sintering process.
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- High-frequency circuits for automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C1332589 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP03TN9N1H02D | muRata | 0201 | 27,150 | $ 0.0195 | ||
| MHQ0603P9N1HT000 | TDK | 0201 | 29,550 | $ 0.0263 | ||
| LQP03HQ9N1H02D | muRata | 0201 | 2,980 | $ 0.044 | ||
| MLG0603S9N1HT000 | TDK | 0201 | 0 | $ 0.0664 | ||
| MLG0603S9N1JTD25 | TDK | 0201 | 0 | $ 0.0371 | ||
| MLG0603S9N1JT000 | TDK | 0201 | 0 | $ 0.0164 | ||
| WLCM0603Z0H9N1TB | Walsin | 0201 | 0 | $ 0.0128 | ||
| LQP03TN9N1HZ2D | muRata | 0201 | 0 | $ 0.0252 | ||
| MHQ0603P9N1HTD25 | TDK | 0201 | 0 | $ 0.1 | ||
| BSPQ000603049N1H00 | PULSE | 0201 | 0 | $ 0.0404 |

