muRata #B952AS-H-5R1N=P3
| Manufacturer | |
| MPN | #B952AS-H-5R1N=P3 |
| LCSC Part # | C1332344 |
| Packaging | SMD,10.4x10.4mm |
| Customer # | |
| Key Attributes | FIXED IND 5.1uH 3.8A 26mΩ SMD,10.4x10.4mm |
| Datasheet | muRata #B952AS-H-5R1N=P3 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,10.4x10.4mm | |
| Current Rating | 3.8A | |
| Inductance | 5.1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 26mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,10.4x10.4mm | |
| Current Rating | 3.8A |
| Type | Description | |
|---|---|---|
| Inductance | 5.1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 26mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5318 | $ 0.53 |
| 200+ | $ 0.2056 | $ 41.12 |
| 500+ | $ 0.1995 | $ 99.75 |
| 1,000+ | $ 0.1948 | $ 194.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,10.4x10.4mm | |
| Current Rating | 3.8A | |
| Inductance | 5.1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 26mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,10.4x10.4mm | |
| Current Rating | 3.8A |
| Type | Description | |
|---|---|---|
| Inductance | 5.1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 26mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FNR8040S5R1NT | cjiang | Similar | SMD,8x8mm | 930 | $ 0.1808 | ||
| CDEIR8D38FNP-5R1NC | Sumida | Similar | SMD,8x8mm | 0 | $ 0.9829 | ||
| PL9105T | iNRCORE | Similar | SMD-4P,10.5x10.5mm | 0 | $ 21.2161 | ||
| PL9105NLT | iNRCORE | Similar | SMD-4P,10.5x10.5mm | 0 | $ 19.297 | ||
| CDRH125L125NP-5R1NC | Sumida | Similar | SMD-4P,12x12mm | 0 | $ 1.8774 |

