LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AIAP-02-8R2K product image
Images for reference only

ABRACON AIAP-02-8R2K

Manufacturer
MPN
AIAP-02-8R2K
LCSC Part #
C1331959
Packaging
Through Hole,D6.4xL14mm
Customer #
Key Attributes
FIXED IND 8.2uH 4.5A 28mΩ Through Hole,D6.4xL14mm
DatasheetABRACON AIAP-02-8R2K
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 68
68 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0144$ 1.01
10+$ 0.8213$ 8.21
30+$ 0.7248$ 21.74
105+$ 0.6299$ 66.14
525+$ 0.5729$ 300.77
1,050+$ 0.5428$ 569.94
Standard Packaging105/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingThrough Hole,D6.4xL14mm
Current Rating4.5A
Inductance8.2uH
Tolerance±10%
Frequency - Self Resonant-
Current - Saturation(Isat)-
DC Resistance(DCR)28mΩ
TypeDrum-core inductor
Q @ Frequency-