muRata LQH3NPZ1R0MMEL
| Manufacturer | |
| MPN | LQH3NPZ1R0MMEL |
| LCSC Part # | C1331676 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.6A 25mΩ SMD,3x3mm |
| Datasheet | muRata LQH3NPZ1R0MMEL |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.35A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.35A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1344 | $ 0.13 |
| 200+ | $ 0.0521 | $ 10.42 |
| 500+ | $ 0.0502 | $ 25.10 |
| 1,000+ | $ 0.0493 | $ 49.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.35A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 100MHz | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 2.35A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQH3NPN1R0MMEL | muRata | SMD,3x3mm | 125 | $ 0.1779 |

