BOURNS CW161009A-18NJ
| Manufacturer | |
| MPN | CW161009A-18NJ |
| LCSC Part # | C1331665 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 18nH 700mA 120mΩ 0603 |
| Datasheet | BOURNS CW161009A-18NJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.1GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 35@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.1GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 35@250MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0782 | $ 0.08 |
| 200+ | $ 0.0303 | $ 6.06 |
| 500+ | $ 0.0292 | $ 14.60 |
| 1,000+ | $ 0.0287 | $ 28.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.1GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 35@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 3.1GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 35@250MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHW1608C-18NJTF | APV | 0603 | 22,300 | $0.0398 $0.0418 | ||
| FHW0603UC018JST | FH | 0603 | 1,770 | $ 0.0575 | ||
| AHWC1608J18ND | Coilank | 0603 | 500 | $ 0.0606 | ||
| HWC1608J18ND | Coilank | 0603 | 430 | $ 0.0323 | ||
| 0603HP-18NXJRW | Coilcraft | 0603 | 4 | $ 0.6934 | ||
| 0603DC-18NXJRW | Coilcraft | 0603 | 91 | $ 1.3892 | ||
| CS0603-18NJ-S | Chilisin | 0603 | 0 | $ 0.0507 | ||
| MWI0603UC18NJST-HF | MYX | 0603 | 0 | $ 0.0361 | ||
| CS0603-18NG-S | Chilisin | 0603 | 0 | $ 0.0325 | ||
| BKW0603UC018JGT | FH-BK(Guangdong Fenghua Bangke Elec) | 0603 | 0 | $ 0.0492 |

