BOURNS 78F680J-RC
| Manufacturer | |
| MPN | 78F680J-RC |
| LCSC Part # | C1331552 |
| Packaging | Through Hole,D2.8xL7.1mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 185mA 3.3Ω Through Hole,D2.8xL7.1mm |
| Datasheet | BOURNS 78F680J-RC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 185mA | |
| Inductance | 68uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 6.5MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.3Ω | |
| Type | - | |
| Q @ Frequency | 60@2.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 185mA | |
| Inductance | 68uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6.5MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.3Ω | |
| Type | - | |
| Q @ Frequency | 60@2.5MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0872 | $ 0.09 |
| 200+ | $ 0.0338 | $ 6.76 |
| 500+ | $ 0.0326 | $ 16.30 |
| 1,000+ | $ 0.032 | $ 32.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 185mA | |
| Inductance | 68uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 6.5MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.3Ω | |
| Type | - | |
| Q @ Frequency | 60@2.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.8xL7.1mm | |
| Current Rating | 185mA | |
| Inductance | 68uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6.5MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.3Ω | |
| Type | - | |
| Q @ Frequency | 60@2.5MHz |
Help & FeedbackShow similar products (0) >
C1331552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

