BOURNS RLB0913-122K
| Manufacturer | |
| MPN | RLB0913-122K |
| LCSC Part # | C1331359 |
| Packaging | Through Hole,D8.5xL12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2mH 130mA 2.672Ω Through Hole,D8.5xL12.5mm |
| Datasheet | BOURNS RLB0913-122K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.5xL12.5mm | |
| Current Rating | 130mA | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.672Ω | |
| Current - Saturation(Isat) | 130mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.5xL12.5mm | |
| Current Rating | 130mA | |
| Inductance | 1.2mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.672Ω | |
| Current - Saturation(Isat) | 130mA | |
| Type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6998 | $ 0.70 |
| 10+ | $ 0.6834 | $ 6.83 |
| 30+ | $ 0.6736 | $ 20.21 |
| 100+ | $ 0.6638 | $ 66.38 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.5xL12.5mm | |
| Current Rating | 130mA | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.672Ω | |
| Current - Saturation(Isat) | 130mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D8.5xL12.5mm | |
| Current Rating | 130mA | |
| Inductance | 1.2mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.672Ω | |
| Current - Saturation(Isat) | 130mA | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0805-122KL | BOURNS | SMD,7.8x7.8mm | 23 | $ 0.3658 | ||
| AIUR-16-122K | ABRACON | Through Hole,D7xL9.5mm | 0 | $ 0.494 | ||
| 4922-38K | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.2077 | ||
| 4922R-38K | API Delevan | SMD,13.2x6.4mm | 0 | $ 8.8263 | ||
| RCH875NP-122K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.8222 | ||
| B82442T1125K000 | TDK | SMD,5x5.6mm | 0 | $ 0.2401 | ||
| SRR0906-122KL | BOURNS | SMD-8P,10x9.5mm | 0 | $ 0.7116 | ||
| SDR0906-122KL | BOURNS | SMD-8P,10.5x11mm | 0 | $ 0.4065 | ||
| RCH895NP-122K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.6945 | ||
| SRR1005-122K | BOURNS | SMD,10x12.7mm | 0 | $ 0.5285 |



