LITEON LTW-110TLA
| Manufacturer | LITEONAsian Brands |
| MPN | LTW-110TLA |
| LCSC Part # | C133133 |
| Packaging | SMD,1.5x3.2mm |
| Customer # | |
| Key Attributes | 168mcd 130° 10mA White 2.9V SMD,1.5x3.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,1.5x3.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 168mcd | |
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,1.5x3.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 168mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant, green product.
- Side-emitting design for LCD backlight applications.
- Ultra-bright AlInGaP chip LED.
- Packaged in 8mm carrier tape on 7-inch reels.
- Compatible with automatic placement equipment.
- Compatible with IR reflow soldering process.
- EIA standard compliant packaging.
- IC compatible.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0845 | $ 0.42 |
| 50+ | $ 0.0692 | $ 3.46 |
| 150+ | $ 0.0615 | $ 9.23 |
| 500+ | $ 0.0558 | $ 27.90 |
| 3,000+ | $ 0.0512 | $ 153.60 |
| 6,000+ | $ 0.0489 | $ 293.40 |
| 9,000+ | $ 0.0484 | $ 435.60 |
| 21,000+ | $ 0.0481 | $ 1010.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,1.5x3.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 168mcd | |
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,1.5x3.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 168mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 10mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant, green product.
- Side-emitting design for LCD backlight applications.
- Ultra-bright AlInGaP chip LED.
- Packaged in 8mm carrier tape on 7-inch reels.
- Compatible with automatic placement equipment.
- Compatible with IR reflow soldering process.
- EIA standard compliant packaging.
- IC compatible.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
C133133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



