LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LITEON LTV-816S-TA1-D

Manufacturer
LITEONAsian Brands
MPN
LTV-816S-TA1-D
LCSC Part #
C133129
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
DatasheetLITEON LTV-816S-TA1-D
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSMD-4P
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Operating Temperature-50℃~+110℃
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Features

AI Translation
  • Current transfer ratio ( CTR : MIN. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage ( Viso = 5,000 Vrms)
  • Response time ( tr : TYP. 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Dual-in-line package : LTV-816 : 1-channel type LTV-826 : 2-channel type LTV-846 : 4-channel type Wide lead spacing package : LTV-816M : 1-channel type LTV-826M : 2-channel type LTV-846M : 4-channel type
  • Surface mounting package : LTV-816S : 1-channel type LTV-826S : 2-channel type LTV-846S : 4-channel type
  • Tape and reel packaging : LTV-816S -TA : 1-channel type LTV-816S -TA1 : 1-channel type LTV-816S -TP : 1-channel type LTV-826S -TA : 2-channel type LTV-826S -TA1 : 2-channel type
  • Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO) BSI RoHS Compliance All materials be used in device are followed EU RoHS directive
  • ESD pass HBM 8000V/MM2000V
  • MSL class1

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers