TDK B78108E1472K000
| Manufacturer | |
| MPN | B78108E1472K000 |
| LCSC Part # | C1330755 |
| Packaging | Through Hole,D4xL9.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 85mΩ Through Hole,D4xL9.5mm |
| Datasheet | TDK B78108E1472K000 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | - | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 35MHz | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | Color Band Inductor | |
| Q @ Frequency | 45@7.96MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | - | |
| Inductance | 4.7uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 35MHz | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | Color Band Inductor | |
| Q @ Frequency | 45@7.96MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0908 | $ 0.09 |
| 200+ | $ 0.0352 | $ 7.04 |
| 500+ | $ 0.0339 | $ 16.95 |
| 1,000+ | $ 0.0333 | $ 33.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | - | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 35MHz | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | Color Band Inductor | |
| Q @ Frequency | 45@7.96MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D4xL9.5mm | |
| Current Rating | - | |
| Inductance | 4.7uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 35MHz | |
| DC Resistance(DCR) | 85mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | Color Band Inductor | |
| Q @ Frequency | 45@7.96MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

