ABRACON AIRD-02-561K
| Manufacturer | |
| MPN | AIRD-02-561K |
| LCSC Part # | C1330196 |
| Packaging | Through Hole,D21xL21mm |
| Customer # | |
| Key Attributes | FIXED IND 560uH 1.6A 388mΩ Through Hole,D21xL21mm |
| Datasheet | ABRACON AIRD-02-561K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 1.6A | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 388mΩ | |
| Current - Saturation(Isat) | 4.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 560uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 388mΩ | |
| Current - Saturation(Isat) | 4.1A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8769 | $ 1.88 |
| 200+ | $ 0.727 | $ 145.40 |
| 500+ | $ 0.7008 | $ 350.40 |
| 800+ | $ 0.6884 | $ 550.72 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 1.6A | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 388mΩ | |
| Current - Saturation(Isat) | 4.1A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 560uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 388mΩ | |
| Current - Saturation(Isat) | 4.1A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AIRD-06-561K | ABRACON | Through Hole,D21xL21mm | 0 | $ 1.4761 | ||
| DC780R-564K | API Delevan | Through Hole,D=19.6mm | 0 | $ 13.2268 | ||
| DC780-564K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0741 | ||
| AIRD-03-561K | ABRACON | Through Hole,D=28mm | 0 | $ 6.8169 | ||
| RDC30-561K-RC | Allied Components International | Through Hole,D=27.9mm | 0 | $ 19.0379 | ||
| DC1390-564K | API Delevan | Through Hole,D=37.6mm | 0 | $ 26.7602 | ||
| DC1390R-564K | API Delevan | Through Hole,D=37.6mm | 0 | $ 26.7639 | ||
| 1140-561K-RC | BOURNS | Through Hole,D38.1xL26.2mm | 0 | $ 5.0439 |

