TDK B82559A9153A019
| Manufacturer | |
| MPN | B82559A9153A019 |
| LCSC Part # | C1329972 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 15uH 12.15mΩ |
| Datasheet | TDK B82559A9153A019 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12.15mΩ | |
| Current - Saturation(Isat) | 11.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12.15mΩ | |
| Current - Saturation(Isat) | 11.4A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6799 | $ 4.68 |
| 200+ | $ 1.8121 | $ 362.42 |
| 500+ | $ 1.7473 | $ 873.65 |
| 1,000+ | $ 1.7164 | $ 1716.40 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12.15mΩ | |
| Current - Saturation(Isat) | 11.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12.15mΩ | |
| Current - Saturation(Isat) | 11.4A |
Help & FeedbackShow similar products (0) >
C1329972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

