KEMET MPLC0730L1R0
| Manufacturer | |
| MPN | MPLC0730L1R0 |
| LCSC Part # | C1329840 |
| Packaging | SMD,7.7x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 10.6A 9mΩ SMD,7.7x6.7mm |
| Datasheet | KEMET MPLC0730L1R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.7x6.7mm | |
| Current Rating | 10.6A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 11A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.7x6.7mm | |
| Current Rating | 10.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 11A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5544 | $ 0.55 |
| 200+ | $ 0.2156 | $ 43.12 |
| 500+ | $ 0.2075 | $ 103.75 |
| 1,000+ | $ 0.2043 | $ 204.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.7x6.7mm | |
| Current Rating | 10.6A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 11A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,7.7x6.7mm | |
| Current Rating | 10.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9mΩ | |
| Current - Saturation(Isat) | 11A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ASPI-0630LR-1R0M-T15 | ABRACON | Similar | SMD,7.1x6.6mm | 9 | $ 0.6053 | ||
| SLB0540P1R0MTT | Sunltech | Similar | SMD,5.6x5.3mm | 1,001 | $ 0.9243 | ||
| APZBX0540M1R0 | Coilank | Similar | SMD,5.6x5.3mm | 50 | $ 0.452 | ||
| MSA75-1R0M | COILMX | Similar | SMD,7.8x7mm | 1,760 | $0.1638 $0.182 | ||
| AMDLA7030Q-1R0MT | ABRACON | Similar | SMD,7.1x6.6mm | 11 | $ 0.7769 |
5 more alternative parts.View all substitutes

