BOURNS 1130-681K-RC
| Manufacturer | |
| MPN | 1130-681K-RC |
| LCSC Part # | C1329681 |
| Packaging | Through Hole,D27.9xL21.3mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 2.8A 256mΩ Through Hole,D27.9xL21.3mm |
| Datasheet | BOURNS 1130-681K-RC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D27.9xL21.3mm | |
| Current Rating | 2.8A | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 256mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D27.9xL21.3mm | |
| Current Rating | 2.8A | |
| Inductance | 680uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 256mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8172 | $ 5.82 |
| 200+ | $ 2.252 | $ 450.40 |
| 500+ | $ 2.1734 | $ 1086.70 |
| 1,000+ | $ 2.1333 | $ 2133.30 |
Standard Packaging106/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D27.9xL21.3mm | |
| Current Rating | 2.8A | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 256mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D27.9xL21.3mm | |
| Current Rating | 2.8A | |
| Inductance | 680uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 256mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

