EPSON SG-8504CA-PRLF
| Manufacturer | |
| MPN | SG-8504CA-PRLF |
| LCSC Part # | C1329223 |
| Packaging | SMD7050-8P |
| Customer # | |
| Key Attributes | 800MHz SMD7050-8P Oscillators RoHS |
| Datasheet | EPSON SG-8504CA-PRLF |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- User-specified two (FSEL) or four (FSEL0, FSEL1) startup frequencies
- High frequency fundamental tone crystal, Low jitter PLL technology
- Available field oscillator programmer “SG-Writer ||”
Applications
AI Translation
- OTN, BTS, Test Instrument
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2686 | $ 9.27 |
| 10+ | $ 7.9976 | $ 79.98 |
| 30+ | $ 7.2233 | $ 216.70 |
| 100+ | $ 6.574 | $ 657.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- User-specified two (FSEL) or four (FSEL0, FSEL1) startup frequencies
- High frequency fundamental tone crystal, Low jitter PLL technology
- Available field oscillator programmer “SG-Writer ||”
Applications
AI Translation
- OTN, BTS, Test Instrument
C1329223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-8506CA-QRLZ | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8506CA-PRLZ | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8504CA-PRLZ | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-QRLF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8506CA-QRKZ | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8506CA-PRKF | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8504CA-QRKF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-PRKF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-QRKZ | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8506CA-PRKZ | EPSON | SMD7050-8P | 0 | $ 67.9324 | ||
| SG-8506CA-QRLF | EPSON | SMD7050-8P | 0 | $ 67.9324 | ||
| SG-8506CA-PRLF | EPSON | SMD7050-8P | 0 | $ 67.9417 | ||
| SG-8506CA-QRKF | EPSON | SMD7050-8P | 0 | $ 77.6432 | ||
| SG-8504CA-QRLZ | EPSON | SMD7050-8P | 0 | $ 43.2254 |

