LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-9101CE-D15SHDCB product image
Images for reference only

EPSON SG-9101CE-D15SHDCB

Manufacturer
MPN
SG-9101CE-D15SHDCB
LCSC Part #
C1327641
Packaging
SMD3225-4P
Customer #
Key Attributes
CMOS 1.62V~3.63V 170MHz SMD3225-4P Programmable Oscillators RoHS
DatasheetEPSON SG-9101CE-D15SHDCB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability-
Output TypeCMOS
Voltage - Supply1.62V~3.63V
Frequency170MHz
Operating Temperature-40℃~+105℃