EPSON SG-9101CE-D20PGAAC
| Manufacturer | |
| MPN | SG-9101CE-D20PGAAC |
| LCSC Part # | C1327636 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CMOS 1.62V~3.63V 20MHz SMD3225-4P Programmable Oscillators RoHS |
| Datasheet | EPSON SG-9101CE-D20PGAAC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | - |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7559 | $ 3.76 |
| 10+ | $ 3.2238 | $ 32.24 |
| 30+ | $ 2.9076 | $ 87.23 |
| 100+ | $ 2.5867 | $ 258.67 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | - |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C1327636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-9101CE-C20SGCAC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C20SGDCC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C20SGBCC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C20SGBBC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C02PGDCC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C20SGDBC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C20SGDAC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C20SGCBC | EPSON | SMD3225-4P | 0 | $ 3.7559 | ||
| SG-9101CE-C10PGABC | EPSON | SMD3225-4P | 0 | $ 3.7541 | ||
| SG-9101CE-C10PGCAC | EPSON | SMD3225-4P | 0 | $ 3.7541 |

