LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SGMICRO SGM809-TXN3/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM809-TXN3/TR
LCSC Part #
C132643
Packaging
SOT-23
Customer #
Key Attributes
240ms Active High 1.2V~5.5V 1 SOT-23 Supervisors
DatasheetSGMICRO SGM809-TXN3/TR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerSGMICRO
PackagingSOT-23
Operating Temperature-40℃~+125℃
Reset Timeout240ms
output typePush-pull
Function-
Reset Active LevelActive High
standby current13uA
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Threshold Voltage3.08V
Number of Voltages Monitored1

Introduction

AI Translation

The SGM803/SGM809/SGM810 supervisory circuits monitor the power supply voltage in microprocessor and digital systems. They provide a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The RESET output remains operational with VCC as low as 1V. The SGM803/ SGM809 provides an active low reset signal (RESET ) while the SGM810 provides an active high signal (RESET) output. The SGM809/SGM810 has push-pull outputs, whereas the SGM803 has an open-drain output, which requires an external pull-up resistor. Eight reset threshold voltage options are available suitable for monitoring 1.8V, 2.5V, 3V, 3.3V and 5V supply voltages. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. The low supply current of typically 13μA makes the SGM803/SGM809/SGM810 ideal for use in portable, battery operated equipment. All are specified over the extended -40°C to +125°C temperature range.

Features

AI Translation
  • Precision Voltage Monitor: 1.8V, 2.5V, 3V, 3.3V, 5V Options
  • Superior Upgrade for MAX803/MAX809/MAX810 and ADM803/ADM809/ADM810
  • Fully Specified over Temperature
  • Low Power Consumption (13μA TYP)
  • Reset Assertion Down to 1VCC 150ms Min Power-On Reset
  • Open-Drain RESET Output (SGM803)
  • Push-Pull RESET Output (SGM809)
  • Push-Pull RESET Output (SGM810)
  • -40°C to +125°C Operating Temperature Range
  • Small Packaging
  • SGM803 Available in SOT-23-3 and SOT-23
  • SGM809 Available in SOT-23-3 and SOT-23
  • SGM810 Available in SOT-23-3 and SOT-23

Applications

AI Translation
  • Microprocessor Systems
  • Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Safety Systems
  • Portable Instruments