LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TUSB320LAIRWBR

Manufacturer
MPN
TUSB320LAIRWBR
LCSC Part #
C132554
Packaging
X2-QFN-12(1.6x1.6)
Customer #
Key Attributes
USB Type-C Configuration Channel Logic and Port Control
DatasheetTI TUSB320LAIRWBR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingX2-QFN-12(1.6x1.6)

Introduction

AI Translation

The TUSB320 device uses the CC pins to determine the port connection status and cable orientation, as well as perform role detection and Type-C current mode control. The TUSB320 device can be configured as a downstream port (DFP), an upstream port (UFP), or a dual-role port (DRP), making it an ideal choice for various applications. According to the Type-C specification, the TUSB320 device alternates between being configured as a DFP or a UFP. The CC logic block monitors the pull-up or pull-down resistors on the CC1 and CC2 pins to determine when a USB port is connected, the orientation of the cable, and the detected role. The CC logic determines whether the Type-C current mode is default, medium, or high based on the detected role. This logic determines whether the port is successfully connected in UFP and DRP modes by implementing VBUS detection. Devices in this series can operate over a wide power supply range and have low power consumption. The TUSB320 is available in two enable versions: active-low enable, called TUSB320LA; and active-high enable, called TUSB320HA. Devices in the TUSB320 series are suitable for the industrial temperature range.

Features

AI Translation
  • USB Type-C Specification 1.1 backward compatible with USB Type-C Specification 1.0
  • Current advertisement and detection up to 3A
  • Host only - Downstream Facing Port (DFP) (power source)
  • Device only – Upstream Facing Port (UFP) (power sink)
  • Dual Role Port – DRP
  • Try.SRC and Try.SNK support
  • USB port connection detection
  • Cable orientation detection
  • Role detection
  • Type-C current mode (default, medium, and high) VBUS detection
  • I²C or GPIO control
  • I²C support up to 400kHz
  • Role configuration control via I²C
  • Supply voltage: 2.7V to 5V
  • Low current consumption
  • Industrial temperature range: -40℃ to 85℃

Applications

AI Translation
  • Host, device, and dual-role port applications
  • Mobile phones
  • Tablets and laptops
  • Simplified USB peripheral schematics