TI SN65HVD256DR
| Manufacturer | |
| MPN | SN65HVD256DR |
| LCSC Part # | C132551 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Turbo CAN Transceivers for Higher Data Rates and Large Networks |
| Datasheet | TI SN65HVD256DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting | |
| Supply Current | 85mA | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting | |
| Supply Current | 85mA | |
| Quiescent Supply Current | 5mA |
Introduction
This CAN transceiver meets the ISO1189-2 High Speed CAN (Controller Area Network) Physical Layer standard. It is designed for data rates in excess of 1 Mbps for CAN in short networks, and enhanced timing margin and higher data rates in long and highly-loaded networks. The device provides many protection features to enhance device and CAN network robustness. The SN65HVD257 device adds additional features, allowing for easy design of redundant and multitopology networks with fault indication for higher levels of functional safety in the CAN system.
Features
- Meets the Requirements of ISO11898-2
- Turbo CAN: Short and Symmetrical Propagation Delay Times and Fast Loop Times for Enhanced Timing Margin Higher Data Rates in CAN Networks
- I/O Voltage Range Supports 3.3-V and 5-V MCUs
- Ideal Passive Behavior When Unpowered Bus and Logic Pins are High Impedance (No Load) Power Up and Power Down With Glitch-Free Operation on Bus
- Protection Features: HBM ESD Protection Exceeds ±12 kV, Bus Fault Protection -27 V to 40 V, Undervoltage Protection on Supply Pins, Driver Dominant Time Out (TXD DTO), SN65HVD257: Receiver-Dominant Time Out (RXD DTO), SN65HVD257: FAULT Output Pin, Thermal Shutdown Protection
- Characterized for -40°C to 125°C Operation
Applications
- 1-Mbps Operation in Highly Loaded CAN Networks Down to 10-kbps Networks Using TXD DTO
- Industrial Automation, Control, Sensors, and Drive Systems
- Building, Security, and Climate Control Automation
- Telecom Base Station Status and Control
- SN65HVD257: Functional Safety With Redundant and Multitopology CAN networks
- CAN Bus Standards Such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0075 | $ 4.01 |
| 10+ | $ 3.3957 | $ 33.96 |
| 30+ | $ 3.0331 | $ 90.99 |
| 100+ | $ 2.6657 | $ 266.57 |
| 500+ | $ 2.4951 | $ 1247.55 |
| 1,000+ | $ 2.4196 | $ 2419.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting | |
| Supply Current | 85mA | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting | |
| Supply Current | 85mA | |
| Quiescent Supply Current | 5mA |
Introduction
This CAN transceiver meets the ISO1189-2 High Speed CAN (Controller Area Network) Physical Layer standard. It is designed for data rates in excess of 1 Mbps for CAN in short networks, and enhanced timing margin and higher data rates in long and highly-loaded networks. The device provides many protection features to enhance device and CAN network robustness. The SN65HVD257 device adds additional features, allowing for easy design of redundant and multitopology networks with fault indication for higher levels of functional safety in the CAN system.
Features
- Meets the Requirements of ISO11898-2
- Turbo CAN: Short and Symmetrical Propagation Delay Times and Fast Loop Times for Enhanced Timing Margin Higher Data Rates in CAN Networks
- I/O Voltage Range Supports 3.3-V and 5-V MCUs
- Ideal Passive Behavior When Unpowered Bus and Logic Pins are High Impedance (No Load) Power Up and Power Down With Glitch-Free Operation on Bus
- Protection Features: HBM ESD Protection Exceeds ±12 kV, Bus Fault Protection -27 V to 40 V, Undervoltage Protection on Supply Pins, Driver Dominant Time Out (TXD DTO), SN65HVD257: Receiver-Dominant Time Out (RXD DTO), SN65HVD257: FAULT Output Pin, Thermal Shutdown Protection
- Characterized for -40°C to 125°C Operation
Applications
- 1-Mbps Operation in Highly Loaded CAN Networks Down to 10-kbps Networks Using TXD DTO
- Industrial Automation, Control, Sensors, and Drive Systems
- Building, Security, and Climate Control Automation
- Telecom Base Station Status and Control
- SN65HVD257: Functional Safety With Redundant and Multitopology CAN networks
- CAN Bus Standards Such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783
C132551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN65HVD255DR | TI | SOIC-8 | 34 | $ 2.8516 | ||
| HMT1050T | GATEMODE | SOP-8 | 1,520 | $ 0.2403 | ||
| ILA82C251DT-BF | IKSEMICON | SOP-8 | 2,777 | $ 0.9243 | ||
| HT1040ARZ | HTCSEMI | SOP-8 | 134 | $ 0.7246 | ||
| SN65HVD265DR | TI | SOIC-8 | 52 | $ 3.5936 | ||
| XL82C251 | XINLUDA | SOP-8 | 1,080 | $ 0.3174 | ||
| PCA82C250M/TR | HGSEMI | SOP-8 | 4,728 | $ 0.5409 | ||
| L9616-TR-TUDI | Tudi | SOP-8 | 4,690 | $ 0.4884 | ||
| L9615D013TR-TUDI | Tudi | SOP-8 | 2,471 | $ 0.4278 | ||
| PCA82C251T/YM-TUDI | Tudi | SOP-8 | 2,204 | $ 0.5081 | ||
| HGA82C250M/TR | HGSEMI | SOP-8 | 1,298 | $ 0.3335 | ||
| PCA82C250T/YM-TUDI | Tudi | SOP-8 | 343 | $ 0.826 | ||
| ADM3051CRZ-REEL7 | ADI | SOIC-8 | 90 | $2.4006 $2.6673 | ||
| HMT1051T | GATEMODE | SOP-8 | 2,320 | $ 0.2442 | ||
| HGA1050M/TR | HGSEMI | SOIC-8 | 1,674 | $ 0.5009 | ||
| NCV7340D14R2G | onsemi | SOIC-8 | 41 | $0.3702 $0.6494 | ||
| MCP2551-I/SN | MICROCHIP | SOIC-8 | 5,788 | $ 1.7601 | ||
| SN65HVD1050DR | TI | SOIC-8 | 29,734 | $ 1.0231 | ||
| SN65HVD266DR | TI | SOIC-8 | 0 | $ 1.8563 | ||
| SN65HVD1050DG4 | TI | SOIC-8 | 0 | $ 1.1606 |


