EPSON SG-9101CB-C02PHCAB
| Manufacturer | |
| MPN | SG-9101CB-C02PHCAB |
| LCSC Part # | C1325491 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | CMOS 1.62V~3.63V 170MHz SMD5032-4P Programmable Oscillators RoHS |
| Datasheet | EPSON SG-9101CB-C02PHCAB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | - |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1585 | $ 4.16 |
| 10+ | $ 3.5677 | $ 35.68 |
| 30+ | $ 3.2176 | $ 96.53 |
| 100+ | $ 2.8628 | $ 286.28 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | - |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency | 170MHz | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
C1325491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-9101CB-C07SHDCB | EPSON | SMD5032-4P | 0 | $ 4.1585 | ||
| SG-9101CB-C10PHCAB | EPSON | SMD5032-4P | 0 | $ 4.1585 | ||
| SG-9101CB-C10PHBBB | EPSON | SMD5032-4P | 0 | $ 4.1585 | ||
| SG-9101CB-C10PHBBA | EPSON | SMD5032-4P | 0 | $ 4.1585 | ||
| SG-9101CB-C10PHDCA | EPSON | SMD5032-4P | 0 | $ 4.1585 | ||
| SG-9101CB-C10PHDBB | EPSON | SMD5032-4P | 0 | $ 4.1565 | ||
| SG-9101CB-C07PHABA | EPSON | SMD5032-4P | 0 | $ 4.1565 | ||
| SG-9101CB-C07PHAAA | EPSON | SMD5032-4P | 0 | $ 4.1565 | ||
| SG-9101CB-C10PHDAB | EPSON | SMD5032-4P | 0 | $ 4.1565 | ||
| SG-9101CB-C07PHAAB | EPSON | SMD5032-4P | 0 | $ 4.1585 |

