Ckmtw W-1251N05P-0400
| Manufacturer | CkmtwAsian Brands |
| MPN | W-1251N05P-0400 |
| LCSC Part # | C132524 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 5POS 1.25mm |
| Datasheet | Ckmtw W-1251N05P-0400 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | PA46 | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | PA46 | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
In-Stock: 905
905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.161 | $ 0.81 |
| 50+ | $ 0.1271 | $ 6.36 |
| 150+ | $ 0.1126 | $ 16.89 |
| 1,000+ | $ 0.0912 | $ 91.20 |
| 2,000+ | $ 0.0831 | $ 166.20 |
| 5,000+ | $ 0.0783 | $ 391.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | PA46 | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Plastic Material | PA46 | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
C132524 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



