FH MFL12WR002FT
| Manufacturer | FHAsian Brands |
| MPN | MFL12WR002FT |
| LCSC Part # | C1322427 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 2W 2512 |
| Datasheet | FH MFL12WR002FT |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 2mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 2mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 2mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 2mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C1322427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



