onsemi KA431SAMFTF
| Manufacturer | |
| MPN | KA431SAMFTF |
| LCSC Part # | C132218 |
| Packaging | SOT-23F-3L |
| Customer # | |
| Key Attributes | Programmable Shunt Regulator |
| Datasheet | onsemi KA431SAMFTF |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOT-23F-3L | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOT-23F-3L | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The KA431S / KA431SA / KA431SL are three-terminal adjustable regulator series with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuitry provides a sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.
Features
- Programmable Output Voltage to 36 V
- Low Dynamic Output Impedance 0.2 Ω (Typical)
- Sink Current Capability: 1.0 to 100 mA
- Equivalent Full-Range Temperature Coefficient of 50 ppm/°C (Typical)
- Temperature Compensated for Operation Over Full Rated Operating Temperature Range
- Low Output Noise Voltage
- Fast Turn-on Response
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOT-23F-3L | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOT-23F-3L | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The KA431S / KA431SA / KA431SL are three-terminal adjustable regulator series with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuitry provides a sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.
Features
- Programmable Output Voltage to 36 V
- Low Dynamic Output Impedance 0.2 Ω (Typical)
- Sink Current Capability: 1.0 to 100 mA
- Equivalent Full-Range Temperature Coefficient of 50 ppm/°C (Typical)
- Temperature Compensated for Operation Over Full Rated Operating Temperature Range
- Low Output Noise Voltage
- Fast Turn-on Response
C132218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



