TI LMV651MG/NOPB
| Manufacturer | |
| MPN | LMV651MG/NOPB |
| LCSC Part # | C132066 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 12 MHz Low Voltage Low Power Amplifiers |
| Datasheet | TI LMV651MG/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 120nA | |
| Input Offset Voltage Drift(Vos TC) | 6.6uV/℃ | |
| Quiescent Current | 116uA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 120nA | |
| Input Offset Voltage Drift(Vos TC) | 6.6uV/℃ | |
| Quiescent Current | 116uA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
High-performance, low-power operational amplifier ICs implemented with advanced VIP50 process. This family of parts features 12 MHz of bandwidth while consuming only 116 μA of current, which is an exceptional bandwidth to power ratio in this operational amplifier class. The LMV65x devices are unity-gain stable and provide an excellent solution for general-purpose amplification in low-voltage, low-power applications.
This family of low-voltage, low-power amplifiers provides superior performance and economy in terms of power and space usage. These operational amplifiers have a maximum input offset voltage of 1.5 mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. The LMV65x provide a PSRR of 95 dB, a CMRR of 100 dB, and a total harmonic distortion (THD) of 0.003% at 1-kHz frequency and 2-kΩ load.
Features
- Typical 5-V Supply, Unless Otherwise Noted Specified 3-V and 5-V Performance
- Low Power Supply Current: LMV651: 116 μA; LMV652: 118 μA per Amplifier; LMV654: 122 μA per Amplifier
- High Unity-Gain Bandwidth: 12 MHz
- Maximum Input Offset Voltage: 1.5 mV
- CMRR: 100 dB
- PSRR: 95 dB
- Input Referred Voltage Noise: 17 nV/√Hz
- Output Swing With 2-kΩ Load, 120 mV from Rail
- Total Harmonic Distortion: 0.003% at 1 kHz, 2kΩ
- Temperature Range: -40°C to 125°C
Applications
- Portable Equipment
- Automotive Battery-Powered Systems
- Sensors and Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 120nA | |
| Input Offset Voltage Drift(Vos TC) | 6.6uV/℃ | |
| Quiescent Current | 116uA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Current | 25mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 15nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 120nA | |
| Input Offset Voltage Drift(Vos TC) | 6.6uV/℃ | |
| Quiescent Current | 116uA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Introduction
High-performance, low-power operational amplifier ICs implemented with advanced VIP50 process. This family of parts features 12 MHz of bandwidth while consuming only 116 μA of current, which is an exceptional bandwidth to power ratio in this operational amplifier class. The LMV65x devices are unity-gain stable and provide an excellent solution for general-purpose amplification in low-voltage, low-power applications.
This family of low-voltage, low-power amplifiers provides superior performance and economy in terms of power and space usage. These operational amplifiers have a maximum input offset voltage of 1.5 mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. The LMV65x provide a PSRR of 95 dB, a CMRR of 100 dB, and a total harmonic distortion (THD) of 0.003% at 1-kHz frequency and 2-kΩ load.
Features
- Typical 5-V Supply, Unless Otherwise Noted Specified 3-V and 5-V Performance
- Low Power Supply Current: LMV651: 116 μA; LMV652: 118 μA per Amplifier; LMV654: 122 μA per Amplifier
- High Unity-Gain Bandwidth: 12 MHz
- Maximum Input Offset Voltage: 1.5 mV
- CMRR: 100 dB
- PSRR: 95 dB
- Input Referred Voltage Noise: 17 nV/√Hz
- Output Swing With 2-kΩ Load, 120 mV from Rail
- Total Harmonic Distortion: 0.003% at 1 kHz, 2kΩ
- Temperature Range: -40°C to 125°C
Applications
- Portable Equipment
- Automotive Battery-Powered Systems
- Sensors and Instrumentation
C132066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



