TI LP3470M5-3.08/NOPB
| Manufacturer | |
| MPN | LP3470M5-3.08/NOPB |
| LCSC Part # | C131947 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2ms Active Low 500mV~5.5V 1 SOT-23-5 Supervisors RoHS |
| Datasheet | TI LP3470M5-3.08/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Reset Timeout | 2ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Reset Timeout | 2ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The LP3470 device is a micropower voltage supervisory circuit designed to monitor voltages within 1% of reset threshold over temperature. It provides maximum adjustability for power-on-reset (POR) and supervisory functions. The LP3470 asserts a reset signal whenever the VCC supply voltage falls below a reset threshold. The reset time-out period is adjustable using an external capacitor. Reset remains asserted for an interval (programmed by an external capacitor) after VCC has risen above the threshold voltage.
Features
- 5-Pin SOT-23 Package
- Open-Drain Reset Output
- Programmable Reset Time-Out Period Using an External Capacitor
- Immune to Short VCC Transients
- ±1% Reset Threshold Accuracy Over Temperature
- Low Quiescent Current (16 μA typical)
- Reset Valid Down to VCC = 0.5 V
Applications
- Critical μP and μc Power Monitoring
- Intelligent Instruments
- Computers
- Portable and Battery-Powered Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Reset Timeout | 2ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Reset Timeout | 2ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 500mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The LP3470 device is a micropower voltage supervisory circuit designed to monitor voltages within 1% of reset threshold over temperature. It provides maximum adjustability for power-on-reset (POR) and supervisory functions. The LP3470 asserts a reset signal whenever the VCC supply voltage falls below a reset threshold. The reset time-out period is adjustable using an external capacitor. Reset remains asserted for an interval (programmed by an external capacitor) after VCC has risen above the threshold voltage.
Features
- 5-Pin SOT-23 Package
- Open-Drain Reset Output
- Programmable Reset Time-Out Period Using an External Capacitor
- Immune to Short VCC Transients
- ±1% Reset Threshold Accuracy Over Temperature
- Low Quiescent Current (16 μA typical)
- Reset Valid Down to VCC = 0.5 V
Applications
- Critical μP and μc Power Monitoring
- Intelligent Instruments
- Computers
- Portable and Battery-Powered Equipment
C131947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



