TI BQ24072RGTT
| Manufacturer | |
| MPN | BQ24072RGTT |
| LCSC Part # | C131944 |
| Packaging | VQFN-16-EP(3.6x3.6) |
| Customer # | |
| Key Attributes | 1.5-A USB-Friendly Li-lon Battery Charger and Power-Path Management IC |
| Datasheet | TI BQ24072RGTT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3.6x3.6) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.35V~6.6V | |
| Quiescent Current | 6.5uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.5A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3.6x3.6) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.35V~6.6V | |
| Quiescent Current | 6.5uA | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.5A | |
| Charging Saturation Voltage | 4.2V |
Introduction
The bq2407x series of devices are integrated Li-Ion linear chargers and system power path management devices targeted at space-limited portable applications. The devices operate from either a USB port or an AC adapter and support charge currents up to 1.5 A. The input voltage range with input overvoltage protection supports unregulated adapters. The USB input current limit accuracy and start up sequence allow the bq2407x to meet USB-IF inrush current specifications. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing incorrectly configured USB sources. The bq2407x features dynamic power path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold; thus, supplying the system load at all times while monitoring the charge current separately. This feature reduces the number of charge and discharge cycles on the battery, allows for proper charge termination and enables the system to run with a defective or absent battery pack.
Features
- Fully Compliant USB Charger
- Selectable 100-mA and 500-mA Maximum Input Current 100-mA Maximum Current Limit Ensures Compliance to USB-IF Standard
- Input-Based Dynamic Power Management (VIN-DPM) for Protection Against Poor USB Sources
- 28-V Input Rating with Overvoltage Protection
- Integrated Dynamic Power Path Management (DPPM) Function Simultaneously and Independently Powers the System and Charges the Battery
- Supports up to 1.5-A Charge Current with Current Monitoring Output (ISET)
- Programmable Input Current Limit up to 1.5 A for Wall Adapters
- System Output Tracks Battery Voltage (bq24072)
- Programmable Termination Current (bq24074)
- Battery Disconnect Function with SYSOFF Input (bq24075, bq24079)
- Programmable Pre-Charge and Fast-Charge Safety Timers
- Reverse Current, Short-Circuit and Thermal Protection
- NTC Thermistor Input
- Proprietary Start-up Sequence Limits Inrush Current
- Status Indication – Charging/Done, Power Good
Applications
- Smart Phones
- Portable Media Players
- Portable Navigation Devices
- Low-Power Handheld Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3.6x3.6) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.35V~6.6V | |
| Quiescent Current | 6.5uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.5A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3.6x3.6) | |
| End-Off Voltage | - | |
| Interface | - | |
| Voltage - Supply | 4.35V~6.6V | |
| Quiescent Current | 6.5uA | |
| Battery Temperature Detection | Support |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | 0℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.5A | |
| Charging Saturation Voltage | 4.2V |
Introduction
The bq2407x series of devices are integrated Li-Ion linear chargers and system power path management devices targeted at space-limited portable applications. The devices operate from either a USB port or an AC adapter and support charge currents up to 1.5 A. The input voltage range with input overvoltage protection supports unregulated adapters. The USB input current limit accuracy and start up sequence allow the bq2407x to meet USB-IF inrush current specifications. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing incorrectly configured USB sources. The bq2407x features dynamic power path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold; thus, supplying the system load at all times while monitoring the charge current separately. This feature reduces the number of charge and discharge cycles on the battery, allows for proper charge termination and enables the system to run with a defective or absent battery pack.
Features
- Fully Compliant USB Charger
- Selectable 100-mA and 500-mA Maximum Input Current 100-mA Maximum Current Limit Ensures Compliance to USB-IF Standard
- Input-Based Dynamic Power Management (VIN-DPM) for Protection Against Poor USB Sources
- 28-V Input Rating with Overvoltage Protection
- Integrated Dynamic Power Path Management (DPPM) Function Simultaneously and Independently Powers the System and Charges the Battery
- Supports up to 1.5-A Charge Current with Current Monitoring Output (ISET)
- Programmable Input Current Limit up to 1.5 A for Wall Adapters
- System Output Tracks Battery Voltage (bq24072)
- Programmable Termination Current (bq24074)
- Battery Disconnect Function with SYSOFF Input (bq24075, bq24079)
- Programmable Pre-Charge and Fast-Charge Safety Timers
- Reverse Current, Short-Circuit and Thermal Protection
- NTC Thermistor Input
- Proprietary Start-up Sequence Limits Inrush Current
- Status Indication – Charging/Done, Power Good
Applications
- Smart Phones
- Portable Media Players
- Portable Navigation Devices
- Low-Power Handheld Devices
C131944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



