TI LP38691QSD-3.3/NOPB
| Manufacturer | |
| MPN | LP38691QSD-3.3/NOPB |
| LCSC Part # | C131923 |
| Packaging | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | 500mA, 10V, Low Dropout Regulator |
| Datasheet | TI LP38691QSD-3.3/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
LP3869x low dropout CMOS linear regulators feature tight output tolerance (2% typical) and ultra-low dropout (250mV at 500mA load current, V<sub>OUT</sub> = 5V), and deliver excellent AC performance with ultra-low ESR ceramic output capacitors. The regulators are available in low thermal resistance WSON, SOT-223, and TO-252 packages, enabling full-current operation even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
- Dropout voltage: 250mV (typical) at 500mA (5V output voltage typical)
- Ground pin current: 55μA (typical) at full load
- Precision output voltage: 2% accuracy (at 25°C)
Features
- Wide input voltage range (2.7V to 10V)
- All WSON options available as AEC-Q100 Grade 1
- 2.0% output accuracy (25°C)
- Low dropout: 250mV at 500mA (5V output typical)
- Precision (trimmed) bandgap reference
- Specifications guaranteed over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- TO-252, SOT-223, and 6-bump WSON packages
- Enable pin (LP38693)
Applications
- Hard disk drives
- Laptop computers
- Battery-powered equipment
- Portable instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6426 | $ 2.64 |
| 10+ | $ 2.5798 | $ 25.80 |
| 30+ | $ 2.5369 | $ 76.11 |
| 100+ | $ 2.4955 | $ 249.55 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Input under-voltage protection | |
| Output Type | Fixed |
Introduction
LP3869x low dropout CMOS linear regulators feature tight output tolerance (2% typical) and ultra-low dropout (250mV at 500mA load current, V<sub>OUT</sub> = 5V), and deliver excellent AC performance with ultra-low ESR ceramic output capacitors. The regulators are available in low thermal resistance WSON, SOT-223, and TO-252 packages, enabling full-current operation even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
- Dropout voltage: 250mV (typical) at 500mA (5V output voltage typical)
- Ground pin current: 55μA (typical) at full load
- Precision output voltage: 2% accuracy (at 25°C)
Features
- Wide input voltage range (2.7V to 10V)
- All WSON options available as AEC-Q100 Grade 1
- 2.0% output accuracy (25°C)
- Low dropout: 250mV at 500mA (5V output typical)
- Precision (trimmed) bandgap reference
- Specifications guaranteed over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- TO-252, SOT-223, and 6-bump WSON packages
- Enable pin (LP38693)
Applications
- Hard disk drives
- Laptop computers
- Battery-powered equipment
- Portable instruments
C131923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LP38693QSDX-3.3/NOPB | TI | WSON-6-EP(3x3) | 20 | $ 2.2061 | ||
| LP38693SDX-3.3/NOPB | TI | WSON-6-EP(3x3) | 38 | $ 2.43 | ||
| LP38691SD-3.3/NOPB | TI | WSON-6-EP(3x3) | 12 | $ 2.0439 | ||
| LP38691QSDX-3.3/NOPB | TI | WSON-6-EP(3x3) | 9 | $ 2.4762 | ||
| LP38692SD-3.3/NOPB | TI | WSON-6-EP(3x3) | 412 | $ 1.8723 | ||
| LP38692SDX-3.3/NOPB | TI | WSON-6-EP(3x3) | 250 | $ 2.0094 | ||
| LP38690SD-3.3/NOPB | TI | WDFN-6-EP(3x3) | 54 | $ 2.0689 | ||
| LP38691SDX-3.3/NOPB | TI | WSON-6-EP(3x3) | 64 | $ 2.5725 | ||
| LP38693SD-3.3/NOPB | TI | WSON-6(3x3) | 0 | $ 1.9444 | ||
| LP38690SDX-3.3/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 1.0189 | ||
| LP38693QSD-3.3/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 2.8068 |



